
3240915 | |
|---|---|
DigiKey Part Number | 3240915-ND |
Manufacturer | |
Manufacturer Product Number | 3240915 |
Description | CABLE GRIP RA 34.5MM POLYAMIDE |
Customer Reference | |
Detailed Description | Conduit Adapter, 90° For Conduit Tubing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Accessory Type | Conduit Adapter, 90° | |
For Use With/Related Products | Conduit Tubing | |
Material | Polyamide (PA), Nylon | |
Features | M40 Thread, 34.5mm OD Conduit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,85600 € | 238,56 € |
| Unit Price without VAT: | 23,85600 € |
|---|---|
| Unit Price with VAT: | 28,38864 € |


