
3240906 | |
|---|---|
DigiKey Part Number | 3240906-ND |
Manufacturer | |
Manufacturer Product Number | 3240906 |
Description | CABLE GRIP RA 28.5MM PG21 POLY |
Customer Reference | |
Detailed Description | Conduit Adapter, 90° For Conduit Tubing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Accessory Type | Conduit Adapter, 90° | |
For Use With/Related Products | Conduit Tubing | |
Material | Polyamide (PA), Nylon | |
Features | PG21 Thread, 28.5mm OD Conduit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 8,59720 € | 214,93 € |
| Unit Price without VAT: | 8,59720 € |
|---|---|
| Unit Price with VAT: | 10,23067 € |


