
3240877 | |
|---|---|
DigiKey Part Number | 3240877-ND |
Manufacturer | |
Manufacturer Product Number | 3240877 |
Description | CABLE GLAND 21MM POLYAMIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Conduit Adapter For Conduit Tubing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Conduit Adapter | |
For Use With/Related Products | Conduit Tubing | |
Material | Polyamide (PA), Nylon | |
Features | PG16 Thread, 21.2mm OD Conduit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,02860 € | 151,43 € |
| Unit Price without VAT: | 3,02860 € |
|---|---|
| Unit Price with VAT: | 3,60403 € |

