
3240874 | |
|---|---|
DigiKey Part Number | 3240874-ND |
Manufacturer | |
Manufacturer Product Number | 3240874 |
Description | CABLE GLAND 10MM POLYAMIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Conduit Adapter For Conduit Tubing |
Datasheet | Datasheet |
EDA/CAD Models | 3240874 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Conduit Adapter | |
For Use With/Related Products | Conduit Tubing | |
Material | Polyamide (PA), Nylon | |
Features | PG7 Thread, 10mm OD Conduit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,52160 € | 126,08 € |
| Unit Price without VAT: | 2,52160 € |
|---|---|
| Unit Price with VAT: | 3,00070 € |










