
3240870 | |
|---|---|
DigiKey Part Number | 3240870-ND |
Manufacturer | |
Manufacturer Product Number | 3240870 |
Description | HOSE 0.669" ID STEEL 3.28' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black Steel, Galvanized, PVC Coated Convoluted, Corrugated Wire Loom, Protective Hose 0.669" (17.00mm) 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 3240870 Models |
Category | Diameter - Outside 0.827" (21.00mm) |
Manufacturer Phoenix Contact | Material Steel, Galvanized, PVC Coated |
Packaging Bulk | Color Black |
Part Status Active | Length 3.28' (1.00m) |
Type Wire Loom, Protective Hose | Operating Temperature -25°C ~ 80°C |
Type Attributes Convoluted, Corrugated | Base Product Number |
Diameter - Inside 0.669" (17.00mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,84200 € | 128,42 € |
| Unit Price without VAT: | 12,84200 € |
|---|---|
| Unit Price with VAT: | 15,28198 € |

