
3240864 | |
|---|---|
DigiKey Part Number | 3240864-ND |
Manufacturer | |
Manufacturer Product Number | 3240864 |
Description | HOSE 0.906" ID SS 3.28' SILVER |
Customer Reference | |
Detailed Description | Silver Stainless Steel (SS), Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.906" (23.00mm) 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.906" (23.00mm) | |
Diameter - Outside | 1.063" (27.00mm) | |
Material | Stainless Steel (SS), Halogen Free | |
Color | Silver | |
Length | 3.28' (1.00m) | |
Wall Thickness | - | |
Operating Temperature | -200°C ~ 600°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 43,50800 € | 435,08 € |
| Unit Price without VAT: | 43,50800 € |
|---|---|
| Unit Price with VAT: | 51,77452 € |


