
3240861 | |
|---|---|
DigiKey Part Number | 277-3240861-ND |
Manufacturer | |
Manufacturer Product Number | 3240861 |
Description | PROTECTIVE HOSE SPRING STEEL WI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue Steel, Polyurethane Coated, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 1.142" (29.00mm) 32.81' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 3240861 Models |
Category | Color Blue |
Manufacturer Phoenix Contact | Length 32.81' (10.00m) |
Packaging Bulk | Operating Temperature -40°C ~ 80°C |
Part Status Active | Heat Protection Flame Protected |
Type Wire Loom, Protective Hose | Abrasion Protection Abrasion Resistant |
Type Attributes Convoluted, Corrugated | Liquid Protection Fluid Resistant, Gasoline Resistant, Oil Resistant |
Diameter - Inside 1.142" (29.00mm) | Material Flammability Rating UL94 V-2 |
Diameter - Outside 1.417" (36.00mm) | Shelf Life 12 Months |
Material Steel, Polyurethane Coated, Halogen Free | Shelf Life Start Date of Receipt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 36,35900 € | 363,59 € |
| Unit Price without VAT: | 36,35900 € |
|---|---|
| Unit Price with VAT: | 43,26721 € |

