
3240857 | |
|---|---|
DigiKey Part Number | 3240857-ND |
Manufacturer | |
Manufacturer Product Number | 3240857 |
Description | HOSE 0.394" ID STEEL 3.28' BLUE |
Customer Reference | |
Detailed Description | Blue Steel, Polyurethane Coated, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.394" (10.00mm) 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 3240857 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.394" (10.00mm) | |
Diameter - Outside | 0.551" (14.00mm) | |
Material | Steel, Polyurethane Coated, Halogen Free | |
Color | Blue | |
Length | 3.28' (1.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 80°C | |
Heat Protection | Flame Protected | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Fluid Resistant, Gasoline Resistant, Oil Resistant | |
Environment Protection | - | |
Features | Acid Resistant, Airtight, Solvent Resistant | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,65700 € | 156,57 € |
| Unit Price without VAT: | 15,65700 € |
|---|---|
| Unit Price with VAT: | 18,63183 € |


