
3240855 | |
|---|---|
DigiKey Part Number | 3240855-ND |
Manufacturer | |
Manufacturer Product Number | 3240855 |
Description | HOSE 1.496" ID STEEL 3.28' GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gray Steel, PVC Coated Convoluted, Corrugated Wire Loom, Protective Hose 1.496" (38.00mm) 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 3240855 Models |
Category | Material Steel, PVC Coated |
Manufacturer Phoenix Contact | Color Gray |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Active | Operating Temperature -25°C ~ 80°C |
Type Wire Loom, Protective Hose | Liquid Protection Fluid Resistant |
Type Attributes Convoluted, Corrugated | Environment Protection Corrosion Resistant |
Diameter - Inside 1.496" (38.00mm) | Features Acid Resistant, Airtight, Solvent Resistant |
Diameter - Outside 1.772" (45.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,35600 € | 323,56 € |
| Unit Price without VAT: | 32,35600 € |
|---|---|
| Unit Price with VAT: | 38,50364 € |

