
3240847 | |
|---|---|
DigiKey Part Number | 3240847-ND |
Manufacturer | |
Manufacturer Product Number | 3240847 |
Description | SLIT WRAP 1.142" BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 1.358" (34.50mm) X Black |
Datasheet | Datasheet |
EDA/CAD Models | 3240847 Models |
Category | Material Polyamide (PA), Nylon, Halogen Free |
Manufacturer Phoenix Contact | Color Black |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Heat Protection Flame Retardant |
Part Status Active | Liquid Protection Gasoline Resistant, Oil Resistant |
Type Slit Wrap | Environment Protection UV Resistant |
Type Attributes Slit Harness | Features Acid Resistant, Solvent Resistant, Vibration Resistant |
Diameter - Inside, Non-Expanded 1.142" (29.00mm) | Material Flammability Rating UL94 V-0 |
Diameter - Outside, Non-Expanded 1.358" (34.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,23500 € | 122,35 € |
| Unit Price without VAT: | 12,23500 € |
|---|---|
| Unit Price with VAT: | 14,55965 € |











