
3240844 | |
|---|---|
DigiKey Part Number | 3240844-ND |
Manufacturer | |
Manufacturer Product Number | 3240844 |
Description | HOSE 1.417" ID POLY 3.28' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA), Nylon, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 1.417" (36.00mm) 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 3240844 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 1.417" (36.00mm) | |
Diameter - Outside | 1.673" (42.49mm) | |
Material | Polyamide (PA), Nylon, Halogen Free | |
Color | Black | |
Length | 3.28' (1.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 105°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Gasoline Resistant, Oil Resistant | |
Environment Protection | UV Resistant | |
Features | Acid Resistant, Airtight, Solvent Resistant | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,13800 € | 253,45 € |
| Unit Price without VAT: | 10,13800 € |
|---|---|
| Unit Price with VAT: | 12,06422 € |






