Black Polyamide (PA), Nylon, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.906" (23.00mm) 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240842

DigiKey Part Number
3240842-ND
Manufacturer
Manufacturer Product Number
3240842
Description
HOSE 0.906" ID POLY 3.28' BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Black Polyamide (PA), Nylon, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.906" (23.00mm) 3.28' (1.00m)
Datasheet
 Datasheet
EDA/CAD Models
3240842 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Phoenix Contact
Length
3.28' (1.00m)
Packaging
Bulk
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Liquid Protection
Fluid Resistant, Gasoline Resistant, Oil Resistant
Type
Wire Loom, Protective Hose
Environment Protection
UV Resistant
Type Attributes
Convoluted, Corrugated
Features
Acid Resistant, Airtight, Solvent Resistant
Diameter - Inside
0.906" (23.00mm)
Material Flammability Rating
UL94 HB
Diameter - Outside
1.122" (28.49mm)
Base Product Number
Material
Polyamide (PA), Nylon, Halogen Free
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
506,48040 €324,02 €
Manufacturers Standard Package
Unit Price without VAT:6,48040 €
Unit Price with VAT:7,71168 €