
3240829 | |
|---|---|
DigiKey Part Number | 3240829-ND |
Manufacturer | |
Manufacturer Product Number | 3240829 |
Description | CBL TIE LOCKING SIL 300LB 1.706' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 5.98" (152.00mm) 0.311" (7.90mm) 300 lbs (136.08 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 20.5" | |
Bundle Diameter | 5.98" (152.00mm) | |
Width | 0.311" (7.90mm) | |
Length - Actual | 1.706' (520.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 300 lbs (136.08 kg) | |
Features | Halogen Free | |
Material | Stainless Steel 316 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,27490 € | 127,49 € |
| Unit Price without VAT: | 1,27490 € |
|---|---|
| Unit Price with VAT: | 1,51713 € |

