
3240813 | |
|---|---|
DigiKey Part Number | 3240813-ND |
Manufacturer | |
Manufacturer Product Number | 3240813 |
Description | CBL TIE LOCKING SILV 300LB 3.52' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 12.00" (304.80mm) 0.311" (7.90mm) 300 lbs (136.08 kg) |
Datasheet | Datasheet |
Category | Length - Actual 3.52' (1.07m) |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 300 lbs (136.08 kg) |
Part Status Active | Features Halogen Free |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 304 |
Length - Approximate 42.25" | Color Silver |
Bundle Diameter 12.00" (304.80mm) | Base Product Number |
Width 0.311" (7.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,02280 € | 202,28 € |
| Unit Price without VAT: | 2,02280 € |
|---|---|
| Unit Price with VAT: | 2,40713 € |

