Standard, Locking Transparent 0.189" (4.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240803

DigiKey Part Number
3240803-ND
Manufacturer
Manufacturer Product Number
3240803
Description
CBL TIE LOCKING TRANS 7.87"
Customer Reference
Detailed Description
Standard, Locking Transparent 0.189" (4.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.189" (4.80mm)
Manufacturer
Phoenix Contact
Length - Actual
0.656' (200.00mm, 7.87")
Packaging
Bulk
Mounting Type
Push Mount, Arrowhead
Part Status
Last Time Buy
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Transparent
Length - Approximate
7.75"
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 01.06.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,07600 €0,76 €
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €