
3240800 | |
|---|---|
DigiKey Part Number | 3240800-ND |
Manufacturer | |
Manufacturer Product Number | 3240800 |
Description | CBL TIE LOCKING BLUE 1.198' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue 0.295" (7.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.25" | |
Bundle Diameter | - | |
Width | 0.295" (7.50mm) | |
Length - Actual | 1.198' (365.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Blue | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,61400 € | 6,14 € |
| 25 | 0,57600 € | 14,40 € |
| 50 | 0,54840 € | 27,42 € |
| 100 | 0,52220 € | 52,22 € |
| 300 | 0,48320 € | 144,96 € |
| 500 | 0,46608 € | 233,04 € |
| 1.000 | 0,44382 € | 443,82 € |
| 2.500 | 0,41604 € | 1.040,10 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

