
3240796 | |
|---|---|
DigiKey Part Number | 3240796-ND |
Manufacturer | |
Manufacturer Product Number | 3240796 |
Description | CBL TIE LOCKING BLU 29.2LB 7.87" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue 1.97" (50.00mm) 0.138" (3.50mm) 29.2 lbs (13.25 kg ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.75" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.138" (3.50mm) | |
Length - Actual | 0.656' (200.00mm, 7.87") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 29.2 lbs (13.25 kg ) | |
Features | Halogen Free | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Blue | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,10720 € | 2,68 € |
| 50 | 0,09860 € | 4,93 € |
| 100 | 0,09110 € | 9,11 € |
| 300 | 0,08553 € | 25,66 € |
| 500 | 0,08468 € | 42,34 € |
| 1.000 | 0,08235 € | 82,35 € |
| 2.500 | 0,07719 € | 192,97 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

