
3240793 | |
|---|---|
DigiKey Part Number | 3240793-ND |
Manufacturer | |
Manufacturer Product Number | 3240793 |
Description | CBL TIE LOCK BLK 121.4LB 1.198' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.94" (100.00mm) 0.307" (7.80mm) 121.4 lbs (55.07 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.25" | |
Bundle Diameter | 3.94" (100.00mm) | |
Width | 0.307" (7.80mm) | |
Length - Actual | 1.198' (365.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 121.4 lbs (55.07 kg) | |
Features | Halogen Free | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25200 € | 2,52 € |
| 25 | 0,23600 € | 5,90 € |
| 50 | 0,22480 € | 11,24 € |
| 100 | 0,21390 € | 21,39 € |
| 300 | 0,19790 € | 59,37 € |
| 500 | 0,19088 € | 95,44 € |
| 1.000 | 0,18175 € | 181,75 € |
| 2.500 | 0,17036 € | 425,90 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

