
3240789 | |
|---|---|
DigiKey Part Number | 3240789-ND |
Manufacturer | |
Manufacturer Product Number | 3240789 |
Description | CBL TIE LOCKING BLACK 11.42" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.189" (4.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.5" | |
Bundle Diameter | - | |
Width | 0.189" (4.80mm) | |
Length - Actual | 0.951' (290.00mm, 11.42") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,07360 € | 1,84 € |
| 50 | 0,06980 € | 3,49 € |
| 100 | 0,06340 € | 6,34 € |
| 300 | 0,05750 € | 17,25 € |
| 500 | 0,05690 € | 28,45 € |
| 1.000 | 0,05616 € | 56,16 € |
| 2.500 | 0,05328 € | 133,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

