
3240788 | |
|---|---|
DigiKey Part Number | 3240788-ND |
Manufacturer | |
Manufacturer Product Number | 3240788 |
Description | CBL TIE LOCKING TRANS 11.42" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Transparent 0.189" (4.80mm) |
Datasheet | Datasheet |
Category | Width 0.189" (4.80mm) |
Manufacturer Phoenix Contact | Length - Actual 0.951' (290.00mm, 11.42") |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Transparent |
Length - Approximate 11.5" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

