Standard, Locking Black 1.38" (35.00mm) 0.142" (3.61mm) 29.2 lbs (13.25 kg )
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240783

DigiKey Part Number
3240783-ND
Manufacturer
Manufacturer Product Number
3240783
Description
CBL TIE LOCKING BLK 29.2LB 5.51"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.38" (35.00mm) 0.142" (3.61mm) 29.2 lbs (13.25 kg )
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
5.5"
Bundle Diameter
1.38" (35.00mm)
Width
0.142" (3.61mm)
Length - Actual
0.459' (140.00mm, 5.51")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
29.2 lbs (13.25 kg )
Features
Halogen Free
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03000 €0,30 €
250,02760 €0,69 €
500,02620 €1,31 €
1000,02490 €2,49 €
3000,02307 €6,92 €
5000,02226 €11,13 €
1.0000,02118 €21,18 €
2.5000,01985 €49,62 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €