
3240772 | |
|---|---|
DigiKey Part Number | 3240772-ND |
Manufacturer | |
Manufacturer Product Number | 3240772 |
Description | CBL TIE LOCKING TRANS 11.81" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Transparent 0.307" (7.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.75" | |
Bundle Diameter | - | |
Width | 0.307" (7.80mm) | |
Length - Actual | 0.984' (300.00mm, 11.81") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Transparent | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,16400 € | 16,40 € |
| Unit Price without VAT: | 0,16400 € |
|---|---|
| Unit Price with VAT: | 0,19516 € |











