
3240771 | |
|---|---|
DigiKey Part Number | 3240771-ND |
Manufacturer | |
Manufacturer Product Number | 3240771 |
Description | CBL TIE LOCKING BLACK 1.411' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.189" (4.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 17" | |
Bundle Diameter | - | |
Width | 0.189" (4.80mm) | |
Length - Actual | 1.411' (430.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,09690 € | 9,69 € |
| Unit Price without VAT: | 0,09690 € |
|---|---|
| Unit Price with VAT: | 0,11531 € |

