
3240738 | |
|---|---|
DigiKey Part Number | 3240738-ND |
Manufacturer | |
Manufacturer Product Number | 3240738 |
Description | CBL TIE LOCKING BLACK 6.30" |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.102" (2.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6.25" | |
Bundle Diameter | - | |
Width | 0.102" (2.60mm) | |
Length - Actual | 0.525' (160.00mm, 6.30") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

