
3240723 | |
|---|---|
DigiKey Part Number | 3240723-ND |
Manufacturer | |
Manufacturer Product Number | 3240723 |
Description | STRAPPING TIE SILVER 2.749' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Strapping Silver 0.181" (4.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Strapping | |
Length - Approximate | 33" | |
Bundle Diameter | - | |
Width | 0.181" (4.60mm) | |
Length - Actual | 2.749' (838.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Material | Stainless Steel 304 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,00690 € | 100,69 € |
| Unit Price without VAT: | 1,00690 € |
|---|---|
| Unit Price with VAT: | 1,19821 € |

