
3240722 | |
|---|---|
DigiKey Part Number | 3240722-ND |
Manufacturer | |
Manufacturer Product Number | 3240722 |
Description | CBL TIE LOCKING TRANS 7.87" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Transparent 0.307" (7.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.75" | |
Bundle Diameter | - | |
Width | 0.307" (7.80mm) | |
Length - Actual | 0.656' (200.00mm, 7.87") | |
Mounting Type | Screw Mount, Mounting Hole | |
Tensile Strength | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Transparent | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,24960 € | 24,96 € |
| Unit Price without VAT: | 0,24960 € |
|---|---|
| Unit Price with VAT: | 0,29702 € |

