
3240720 | |
|---|---|
DigiKey Part Number | 3240720-ND |
Manufacturer | |
Manufacturer Product Number | 3240720 |
Description | CBL TIE LOCKING TRANS 7.87" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Transparent 0.189" (4.80mm) |
Datasheet | Datasheet |
Category | Width 0.189" (4.80mm) |
Manufacturer Phoenix Contact | Length - Actual 0.656' (200.00mm, 7.87") |
Packaging Bulk | Mounting Type Screw Mount, Mounting Hole |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Transparent |
Length - Approximate 7.75" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,09070 € | 9,07 € |
| Unit Price without VAT: | 0,09070 € |
|---|---|
| Unit Price with VAT: | 0,10793 € |

