Standard, Locking Transparent 0.295" (7.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240716

DigiKey Part Number
3240716-ND
Manufacturer
Manufacturer Product Number
3240716
Description
CBL TIE LOCKING TRANS 1.148'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Transparent 0.295" (7.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.295" (7.50mm)
Manufacturer
Phoenix Contact
Length - Actual
1.148' (350.00mm)
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Transparent
Length - Approximate
13.75"
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,14400 €14,40 €
Manufacturers Standard Package
Unit Price without VAT:0,14400 €
Unit Price with VAT:0,17136 €