
3240715 | |
|---|---|
DigiKey Part Number | 3240715-ND |
Manufacturer | |
Manufacturer Product Number | 3240715 |
Description | CBL TIE LOCKING BLACK 9.84" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.295" (7.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 10" | |
Bundle Diameter | - | |
Width | 0.295" (7.50mm) | |
Length - Actual | 0.820' (250.00mm, 9.84") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,16320 € | 4,08 € |
| 50 | 0,14540 € | 7,27 € |
| 100 | 0,13110 € | 13,11 € |
| 300 | 0,11710 € | 35,13 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

