
3240682 | |
|---|---|
DigiKey Part Number | 3240682-ND |
Manufacturer | |
Manufacturer Product Number | 3240682 |
Description | HOSE 0.472" ID POLY BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA), Nylon, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3240682 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.472" (12.00mm) | |
Diameter - Outside | 0.622" (15.80mm) | |
Material | Polyamide (PA), Nylon, Halogen Free | |
Color | Black | |
Length | - | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 115°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Gasoline Resistant, Oil Resistant | |
Environment Protection | UV Resistant | |
Features | Acid Resistant, Airtight, Self Extinguishing, Solvent Resistant | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,23220 € | 161,61 € |
| Unit Price without VAT: | 3,23220 € |
|---|---|
| Unit Price with VAT: | 3,84632 € |

