3240668 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 800
Unit Price: 0,09000 €
Datasheet
Blue Wire Ferrule Connector Two x 18 AWG (0.75mm²) Two Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240668

DigiKey Part Number
277-15448-ND
Manufacturer
Manufacturer Product Number
3240668
Description
CONN FERRULE TWO X 18AWG BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector Two x 18 AWG (0.75mm²) Two Wire
Datasheet
 Datasheet
EDA/CAD Models
3240668 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Two Wire
Insulation
Insulated
Style
-
Size
Two x 18 AWG (0.75mm²)
Length - Overall
15.00mm
Length - Pin
8.00mm
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,21000 €0,21 €
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €