Blue Wire Ferrule Connector 14 AWG (2.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240667

DigiKey Part Number
277-3240667CT-ND - Cut Tape (CT)
277-3240667TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
3240667
Description
CONN FERRULE 14AWG BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector 14 AWG (2.50mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3240667 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Phoenix Contact
Size
14 AWG (2.50mm²)
Series
Length - Overall
14.00mm
Packaging
Cut Tape (CT)
Tape & Box (TB)
Length - Pin
8.00mm
Part Status
Active
Color
Blue
Type
Single Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1333100000Weidmüller15.229281-4439-ND0,08000 €Parametric Equivalent
2206.0Altech Corporation3062206.0-ND0,15000 €Parametric Equivalent
2206.0/100Altech Corporation11.6391920-1786-ND0,15000 €Parametric Equivalent
2845.0Altech Corporation02845.0-ND0,15298 €Parametric Equivalent
3060-08250DCNC Tech19.5021175-3060-08250D-ND0,08000 €Parametric Equivalent
In-Stock: 102
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,16000 €0,16 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.5000,16148 €242,22 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €