
3240643 | |
|---|---|
DigiKey Part Number | 3240643-ND |
Manufacturer | |
Manufacturer Product Number | 3240643 |
Description | COVER DUCT PVC WHITE 2M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 78.740" (2000.00mm, 6.56') |
Datasheet | Datasheet |
EDA/CAD Models | 3240643 Models |
Category | For Use With/Related Products For All PVC Wiring Duct Types |
Manufacturer Phoenix Contact | Height 0.567" (14.40mm) |
Series | Width 3.937" (100.00mm) |
Packaging Bulk | Length 78.740" (2000.00mm, 6.56') |
Part Status Active | Color White |
Accessory Type Cover - Wire Duct, Snap In | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,05000 € | 8,05 € |
| 10 | 5,75500 € | 57,55 € |
| Unit Price without VAT: | 8,05000 € |
|---|---|
| Unit Price with VAT: | 9,57950 € |


