
3240590 | |
|---|---|
DigiKey Part Number | 3240590-ND |
Manufacturer | |
Manufacturer Product Number | 3240590 |
Description | WIRE DUCT SOLID 2PC RIVET 6.56' |
Customer Reference | |
Detailed Description | Wire Duct Blue Solid (Raceway), 2 Piece Rivet 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Manufacturer Phoenix Contact | Width 1.575" (40.00mm) |
Series | Mounting Type Rivet |
Packaging Bulk | Features Separate Snap in Lid (Included) |
Part Status Obsolete | Material PC/ABS, Halogen Free |
Wire Duct Type Solid (Raceway), 2 Piece | Color Blue |
Height 1.575" (40.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3240348 | Phoenix Contact | 156 | 277-9687-ND | 28,31000 € | MFR Recommended |


