3240582 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 7
Unit Price: 25,92000 €
Datasheet
Image for 3240582 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240582

DigiKey Part Number
3240582-ND
Manufacturer
Manufacturer Product Number
3240582
Description
WIRE DUCT SOLID 2PC RIVET 6.56'
Customer Reference
Detailed Description
Wire Duct Blue Solid (Raceway), 2 Piece Rivet 6.56' (2.00m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Wire Duct Type
Solid (Raceway), 2 Piece
Height
0.984" (25.00mm)
Length
6.56' (2.00m)
Width
0.984" (25.00mm)
Mounting Type
Rivet
Features
Separate Snap in Lid (Included)
Material
PC/ABS, Halogen Free
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable