
3240544 | |
|---|---|
DigiKey Part Number | 3240544-ND |
Manufacturer | |
Manufacturer Product Number | 3240544 |
Description | CONN FERRULE 18AWG RED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector 18 AWG (1.00mm²) Single Wire with Marker |
Datasheet | Datasheet |
EDA/CAD Models | 3240544 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire with Marker | |
Insulation | Insulated | |
Style | - | |
Size | 18 AWG (1.00mm²) | |
Length - Overall | 29.50mm | |
Length - Pin | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 780 | 0,32774 € | 255,64 € |
| Unit Price without VAT: | 0,32774 € |
|---|---|
| Unit Price with VAT: | 0,39001 € |

