
3240543 | |
|---|---|
DigiKey Part Number | 3240543-ND |
Manufacturer | |
Manufacturer Product Number | 3240543 |
Description | CONN FERRULE 18AWG GRAY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire with Marker |
Datasheet | Datasheet |
EDA/CAD Models | 3240543 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire with Marker | |
Insulation | Insulated | |
Style | - | |
Size | 18 AWG (0.75mm²) | |
Length - Overall | 29.00mm | |
Length - Pin | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 780 | 0,26347 € | 205,51 € |
| Unit Price without VAT: | 0,26347 € |
|---|---|
| Unit Price with VAT: | 0,31353 € |

