
3240539 | |
|---|---|
DigiKey Part Number | 3240539-ND |
Manufacturer | |
Manufacturer Product Number | 3240539 |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 3240539 Models |
Category | Tab Thickness 0.020" (0.51mm) |
Manufacturer Phoenix Contact | Length - Overall 0.787" (20.00mm) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Fully Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Color Blue |
Tab Width 0.187" (4.75mm) | Contact Material Brass |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,31420 € | 15,71 € |
| Unit Price without VAT: | 0,31420 € |
|---|---|
| Unit Price with VAT: | 0,37390 € |

