
3240522 | |
|---|---|
DigiKey Part Number | 3240522-ND |
Manufacturer | |
Manufacturer Product Number | 3240522 |
Description | BLIND RIVET 0.189" ALUMINUM |
Customer Reference | |
Detailed Description | 0.189" (4.80mm) Blind Rivet Grip Range Aluminum |
Datasheet | Datasheet |
Category | Rivet Diameter 0.189" (4.80mm) |
Manufacturer Phoenix Contact | Rivet Length 0.630" (16.00mm) |
Packaging Bulk | Hole Diameter 0.193" (4.90mm) |
Part Status Obsolete | Features Requires Installation Tool |
Type Blind Rivet | Material Aluminum |

