
3240519 | |
|---|---|
DigiKey Part Number | 3240519-ND |
Manufacturer | |
Manufacturer Product Number | 3240519 |
Description | BLIND RIVET 0.189" ALUMINUM |
Customer Reference | |
Detailed Description | 0.189" (4.80mm) Blind Rivet Grip Range Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Blind Rivet | |
Rivet Diameter | 0.189" (4.80mm) | |
Rivet Length | 0.315" (8.00mm) | |
Head Diameter | - | |
Head Height | - | |
Hole Diameter | 0.193" (4.90mm) | |
Grip Range | - | |
Features | Requires Installation Tool | |
Color | - | |
Material | Aluminum |

