
3240516 | |
|---|---|
DigiKey Part Number | 3240516-ND |
Manufacturer | |
Manufacturer Product Number | 3240516 |
Description | BLIND RIVET 0.158" ALUMINUM |
Customer Reference | |
Detailed Description | 0.158" (4.01mm) Blind Rivet Grip Range Aluminum |
Datasheet | Datasheet |
Category | Rivet Diameter 0.158" (4.01mm) |
Manufacturer Phoenix Contact | Rivet Length 0.472" (11.99mm) |
Packaging Bulk | Hole Diameter 0.161" (4.09mm) |
Part Status Obsolete | Features Requires Installation Tool |
Type Blind Rivet | Material Aluminum |

