
3240512 | |
|---|---|
DigiKey Part Number | 3240512-ND |
Manufacturer | |
Manufacturer Product Number | 3240512 |
Description | BLIND RIVET 0.126" ALUMINUM |
Customer Reference | |
Detailed Description | 0.126" (3.20mm) Blind Rivet Grip Range Aluminum |
Datasheet | Datasheet |
Category | Rivet Diameter 0.126" (3.20mm) |
Manufacturer Phoenix Contact | Rivet Length 0.472" (11.99mm) |
Packaging Bulk | Hole Diameter 0.130" (3.30mm) |
Part Status Obsolete | Features Requires Installation Tool |
Type Blind Rivet | Material Aluminum |

