
3240507 | |
|---|---|
DigiKey Part Number | 3240507-ND |
Manufacturer | |
Manufacturer Product Number | 3240507 |
Description | BLIND RIVET 0.118" ALUMINUM |
Customer Reference | |
Detailed Description | 0.118" (3.00mm) Blind Rivet Grip Range Aluminum |
Datasheet | Datasheet |
Category | Rivet Diameter 0.118" (3.00mm) |
Manufacturer Phoenix Contact | Rivet Length 0.472" (11.99mm) |
Packaging Bulk | Hole Diameter 0.122" (3.10mm) |
Part Status Obsolete | Features Requires Installation Tool |
Type Blind Rivet | Material Aluminum |




