
3240368 | |
|---|---|
DigiKey Part Number | 3240368-ND |
Manufacturer | |
Manufacturer Product Number | 3240368 |
Description | CABLE DUCT COVER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray, Light 78.740" (2000.00mm, 6.56') |
Datasheet | Datasheet |
EDA/CAD Models | 3240368 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | For All PC/ABS, Halogen Free Wiring Duct Types | |
Height | 0.567" (14.40mm) | |
Width | 4.724" (120.00mm) | |
Length | 78.740" (2000.00mm, 6.56') | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,91300 € | 269,13 € |
| Unit Price without VAT: | 26,91300 € |
|---|---|
| Unit Price with VAT: | 32,02647 € |











