
3240343 | |
|---|---|
DigiKey Part Number | 3240343-ND |
Manufacturer | |
Manufacturer Product Number | 3240343 |
Description | WIRE DUCT SOLID 2PC RIVET 6.56' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), 2 Piece Rivet 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 3240343 Models |
Category | Length 6.56' (2.00m) |
Manufacturer Phoenix Contact | Width 0.984" (25.00mm) |
Series | Mounting Type Rivet |
Packaging Bulk | Features Separate Snap in Lid (Included) |
Part Status Active | Material PC/ABS, Halogen Free |
Wire Duct Type Solid (Raceway), 2 Piece | Color Gray |
Height 3.150" (80.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,23000 € | 40,23 € |
| Unit Price without VAT: | 40,23000 € |
|---|---|
| Unit Price with VAT: | 47,87370 € |



