
3240331 | |
|---|---|
DigiKey Part Number | 3240331-ND |
Manufacturer | |
Manufacturer Product Number | 3240331 |
Description | COVER DUCT PVC BLUE 2M |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Blue 78.740" (2000.00mm, 6.56') |
Datasheet | Datasheet |
Category | For Use With/Related Products For All PVC Wiring Duct Types |
Manufacturer Phoenix Contact | Height 0.567" (14.40mm) |
Series | Width 1.181" (30.00mm) |
Packaging Bulk | Length 78.740" (2000.00mm, 6.56') |
Part Status Obsolete | Color Blue |
Accessory Type Cover - Wire Duct, Snap In | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3240295 | Phoenix Contact | 57 | 277-7384-ND | 3,09000 € | MFR Recommended |


