Image for 3240180 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240180

DigiKey Part Number
3240180-ND
Manufacturer
Manufacturer Product Number
3240180
Description
CONN TERM STRIP 12CIRCUIT
Customer Reference
Detailed Description
12 Circuit Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Block Type
Eurostyle Terminal Strip
Number of Circuits
12
Number of Wire Entries
24
Pitch
-
Number of Rows
2
Current Rating (Amps)
76A
Voltage Rating
450V
Wire Gauge
6-14 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
Black
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
-
Material - Insulation
Polypropylene (PP)
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.