
3240175 | |
|---|---|
DigiKey Part Number | 3240175-ND |
Manufacturer | |
Manufacturer Product Number | 3240175 |
Description | CONN TERM STRIP 12CIRCUIT |
Customer Reference | |
Detailed Description | 12 Circuit Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Phoenix Contact | Wire Gauge 8-14 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Obsolete | Barrier Type Enclosed |
Terminal Block Type Eurostyle Terminal Strip | Color Transparent |
Number of Circuits 12 | Mounting Type Chassis, Panel |
Number of Wire Entries 24 | Material - Insulation Polyamide (PA), Nylon |
Number of Rows 2 | Material Flammability Rating UL94 V-2 |
Current Rating (Amps) 50A |

