12 Circuit Eurostyle Terminal Strip Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Circuit Eurostyle Terminal Strip Connector, Screws
3240167
3240167

3240167

DigiKey Part Number
277-9657-ND
Manufacturer
Manufacturer Product Number
3240167
Description
CONN TERM STRIP 12CIRCUIT
Customer Reference
Detailed Description
12 Circuit Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Block Type
Eurostyle Terminal Strip
Number of Circuits
12
Number of Wire Entries
24
Pitch
-
Number of Rows
2
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
Transparent
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.