



3240165 | |
|---|---|
DigiKey Part Number | 277-15429-ND |
Manufacturer | |
Manufacturer Product Number | 3240165 |
Description | TERM BLOCK PLUG 5POS |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Current - IEC 24A |
Series | Voltage - IEC 450 V |
Packaging Bulk | Current - UL 20 A |
Part Status Obsolete | Voltage - UL 600 V |
Type Plug, Female Sockets | Wire Gauge or Range - AWG 16-20 AWG |
Number of Positions 5 | Wire Gauge or Range - mm² 0.5-2.5mm² |
Positions Per Level 5 | Color Transparent |
Number of Levels 1 | Material Flammability Rating UL94 V-2 |
Plug Wire Entry 180° | Wire Strip Length 8mm |
Termination Style Screwless - Spring Cage, Tension Clamp | Insulation Height 0.350" (8.89mm) |

